| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35PC L/C |
| SKU: | AAOMS27466T15F35PC L/C |
MS27466T15F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a wall mounting flange design, are engineered for rugged environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. With a total of 37 contacts housed in a size 15 shell, these connectors offer reliable connectivity in demanding applications. Constructed with high-strength aluminum shells and electroless nickel coating, they ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.