| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35SB L/C |
| SKU: | AAOMS27466T15F35SB L/C |
MS27466T15F35SB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors have a wide operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various contact types including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they are available in different plating options for enhanced durability. Meeting MIL-DTL-38999 I military specifications, these circular connectors are ideal for applications requiring reliable and rugged performance. Please note that this assembly does not ship with contacts.