| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35SC L/C |
| SKU: | AAOMS27466T15F35SC L/C |
MS27466T15F35SC L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, designated as SKU MS27466T15F35SC L/C, is a high-performance electrical receptacle designed for wall mounting applications. With a durable aluminum shell and electroless nickel coating, it offers reliable connectivity in harsh environments, with an operating temperature range of -65 °C to 200 °C. Featuring 37 removable crimp contacts in size 22D, it ensures secure and efficient connections. Its bayonet coupling mechanism and keyway polarization provide easy and precise mating. This connector, part of the military-specification MIL-DTL-38999 I series, is ideal for use in aerospace, defense, and other demanding industries. Please note that this assembly does not ship with contacts.