MS27466T15F35SD

Heilind Number:AAOMS27466T15F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F35SD
SKU:AAOMS27466T15F35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Crafted from high-strength aluminum, they offer multiple plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable performance, with gold plating for enhanced conductivity. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for demanding applications, with a service rating of M and a mating life of 500 cycles. Environmentally sealed and RoHS compliant, they provide durable and secure electrical connections in critical environments.