| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T15F35SD L/C |
| SKU: | AAOMS27466T15F35SD L/C |
MS27466T15F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as SKU MS27466T15F35SD L/C, feature up to 128 contacts contained in an insert for optimal connectivity. These circular connectors are designed for harsh environments, with environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. The connectors are constructed with high strength aluminum shells and are available in various plating options, including RoHS certified finishes for environmental compliance. Please note that this assembly does not ship with contacts.