MS27466T15F37PB

Heilind Number:AAOMS27466T15F37PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F37PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F37PB
SKU:AAOMS27466T15F37PB

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts sealed within high-strength aluminum shells. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in different plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. Designed for military specifications, they provide reliable performance with 500 mating cycles. Whether for wall mounting or jam nut receptacles, these connectors guarantee environment-resistant connectivity.