MS27466T15F37PC

Heilind Number:AAOMS27466T15F37PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F37PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F37PC
SKU:AAOMS27466T15F37PC

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are designed for durability, with a wide operating temperature range of -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and available in various plating options including gold, electroless nickel, and black anodized aluminum, they meet stringent military specifications for performance and longevity. RoHS compliant finishes are also available, making them suitable for a range of applications requiring environment-resistant connectivity.