MS27466T15F5PD

Heilind Number:AAOMS27466T15F5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F5PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F5PD
SKU:AAOMS27466T15F5PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come in wall mount and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they boast a range of plating options, including cadmium-free finishes. Compliant with RoHS regulations, these connectors ensure reliable connectivity with their gold-plated removable crimp contacts. Suitable for military and industrial use, they guarantee 500 mating cycles and provide excellent environmental resistance.