MS27466T15F97P

Heilind Number:AAOMS27466T15F97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F97P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F97P
SKU:AAOMS27466T15F97P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing secure connectivity in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility for different setups. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, they ensure reliable performance with a mating life of 500 cycles. Suitable for wall mounting, the connectors are environmentally sealed and offer efficient crimp-type contact termination, making them essential for aerospace, defense, and industrial applications.