MS27466T15F97PA

Heilind Number:AAOMS27466T15F97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F97PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F97PA
SKU:AAOMS27466T15F97PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, providing environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors boast M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes, ensuring durability and performance in harsh environments. With options for front and rear wall mount as well as jam nut receptacles, these connectors are ideal for military and aerospace applications requiring secure and efficient electrical connections.