MS27466T15F97PC

Heilind Number:AAOMS27466T15F97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F97PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F97PC
SKU:AAOMS27466T15F97PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are environmentally sealed and meet stringent military specifications for reliability. Suitable for wall mounting, they feature bayonet coupling for secure connections. With gold-plated contacts and removable crimp contacts, they ensure excellent conductivity. These connectors are engineered for durability, with a mating life of 500 cycles, making them a dependable choice for demanding environments.