MS27466T15F97PD

Heilind Number:AAOMS27466T15F97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T15F97PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T15F97PD
SKU:AAOMS27466T15F97PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Whether you need front wall mount, rear wall mount, or jam nut receptacles, these connectors offer durability and performance in demanding applications.