MS27466T17A26P

Heilind Number:AAOMS27466T17A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17A26P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17A26P
SKU:AAOMS27466T17A26P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. Suitable for military and industrial applications, these connectors provide durable and efficient electrical connectivity.