| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17A26PB L/C |
| SKU: | AAOMS27466T17A26PB L/C |
MS27466T17A26PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for harsh environment applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. With a wide operating temperature range of -65°C to 200°C, they ensure performance in extreme conditions. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors are durable and environmentally friendly. Please note that this assembly does not ship with contacts.