| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17A26P L/C |
| SKU: | AAOMS27466T17A26P L/C |
MS27466T17A26P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T17A26PLC model, offer rugged and reliable electrical connectivity for harsh environments. Designed for military specifications, these wall-mounting flange receptacles feature a bayonet coupling mechanism and are constructed with high-strength aluminum shells. With a wide operating temperature range of -65 °C to 200 °C, they ensure performance in extreme conditions. The electroless nickel and iridescent yellow cadmium plating options provide corrosion resistance, while the environment-resistant design meets stringent standards. Please note, this assembly does not ship with contacts.