| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17A6PA L/C |
| SKU: | AAOMS27466T17A6PA L/C |
MS27466T17A6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their rugged design and high-performance capabilities, are the ideal choice for demanding environments. Featuring up to 128 contacts in an insert and an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in even the harshest conditions. With options for wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility for various applications. Available in a range of shell sizes and insert arrangements, with plating options including cadmium-free finishes, these connectors provide both durability and environmental protection. Please note that this assembly does not ship with contacts.