MS27466T17A6PB

Heilind Number:AAOMS27466T17A6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17A6PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17A6PB
SKU:AAOMS27466T17A6PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offering versatility, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high strength aluminum shells, these connectors are available in various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental standards. Meeting MIL-DTL-38999 I specifications, they provide reliable performance in demanding conditions, making them ideal for military and aerospace applications.