| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17A6PC L/C |
| SKU: | AAOMS27466T17A6PC L/C |
MS27466T17A6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connector Assembly, SKU MS27466T17A6PC L/C, is a rugged and versatile solution for harsh environment applications. Featuring up to 128 contacts in an insert, this connector is designed for reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, it offers flexibility for different mounting requirements. The high strength aluminum shells and multiple plating options ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.