| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17A6P L/C |
| SKU: | AAOMS27466T17A6P L/C |
MS27466T17A6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Made of high-strength aluminum, they come in multiple plating options, including cadmium-free finishes. Environmentally sealed and meeting military specifications for durability, they are ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity. Please note that this assembly does not ship with contacts.