| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B26P L/C |
| SKU: | AAOMS27466T17B26P L/C |
MS27466T17B26P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, as well as jam nut receptacles, all with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. The high-strength aluminum shells come in various plating options, including cadmium-free finishes, meeting RoHS compliance. Ideal for military and industrial use, these connectors provide reliable performance in rugged conditions. Please note that this assembly does not ship with contacts.