| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B35PA L/C |
| SKU: | AAOMS27466T17B35PA L/C |
MS27466T17B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring wall mount flange receptacles with crimp type, bayonet coupling, offer reliable electrical connectivity in harsh environments. With a shell size of 17 and 55 removable crimp contacts, these connectors ensure secure mating. Constructed with aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Operating between -65 °C and 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.