| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B35PB L/C |
| SKU: | AAOMS27466T17B35PB L/C |
MS27466T17B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a wall mounting flange for secure installations, offer reliable connectivity in harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors ensure performance in extreme conditions. The 55-pin configuration, with removable crimp contacts, provides versatility for various applications. Constructed with aluminum shells and available in electroless nickel and cadmium olive drab finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customized configurations.