| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B35PC L/C |
| SKU: | AAOMS27466T17B35PC L/C |
MS27466T17B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T17B35PC L/C, are meticulously engineered for high-reliability performance in harsh environments. With a robust construction and environmentally sealed design, these connectors ensure optimal functionality even in extreme conditions, with an impressive operating temperature range of -65°C to 200°C. Featuring a wall mounting flange and bayonet coupling, they offer secure and durable connectivity. The electroless nickel and cadmium olive drab plating options provide enhanced corrosion resistance, while the use of M39029 rear release crimp contacts guarantees efficient and dependable connections. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific application requirements. Trusted for their quality and durability, these connectors are ideal for military, aerospace, and industrial applications where reliable performance is essential.