| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B35P L/C |
| SKU: | AAOMS27466T17B35P L/C |
MS27466T17B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for use in harsh environments with temperatures ranging from -65 °C to 200 °C. Featuring up to 128 contacts in an environmentally sealed insert, these connectors come in various mounting options including front and rear wall mount, as well as jam nut receptacles. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they offer flexibility for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors are made of high strength aluminum shells with plating options like electroless nickel and cadmium for corrosion resistance. Meeting MIL-DTL-38999 I specifications, they are ideal for military and aerospace use. Please note that this assembly does not ship with contacts.