MS27466T17B35SA

Heilind Number:AAOMS27466T17B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B35SA
SKU:AAOMS27466T17B35SA

Detailed Description

MIL-DTL-38999 Series I connectors boast impressive durability and functionality for harsh environments. With up to 128 contacts housed in a secure insert, these connectors are designed for optimal performance. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. The connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable connectivity in demanding settings. Utilizing M39029 rear release crimp contacts in various sizes, they cater to a wide range of applications. Crafted from high-strength aluminum and available in different plating options, including RoHS compliant finishes, these connectors prioritize both performance and environmental responsibility. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse industrial and military applications.