| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B35SC L/C |
| SKU: | AAOMS27466T17B35SC L/C |
MS27466T17B35SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27466T17B35SCLC model, offer high-performance connectivity in harsh environments. With a wall-mounting flange design and bayonet coupling, these connectors provide secure and efficient electrical connections. Featuring 55 removable crimp contacts, they ensure reliable signal transmission. Constructed with durable aluminum shells and coated with electroless nickel and cadmium olive drab finishes, these connectors are built to withstand rugged conditions. With a temperature range of -65 °C to 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.