MS27466T17B6P

Heilind Number:AAOMS27466T17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B6P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B6P
SKU:AAOMS27466T17B6P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in demanding conditions. Available in nine shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, these connectors meet rigorous military specifications for durability and reliability. Suitable for a range of applications, they provide conductive and environment-resistant solutions for critical connectivity needs.