MS27466T17B6SA

Heilind Number:AAOMS27466T17B6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B6SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B6SA
SKU:AAOMS27466T17B6SA

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount receptacles and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with high strength aluminum shells, they offer plating options such as cadmium finishes, electroless nickel, and anodized aluminum. RoHS certified variants are available, ensuring compliant use in diverse applications.