MS27466T17B6SB

Heilind Number:AAOMS27466T17B6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B6SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B6SB
SKU:AAOMS27466T17B6SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. The connectors, compliant with military specification MIL-DTL-38999 I, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with high strength aluminum shells, they offer reliability in demanding applications. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also available. Suitable for a variety of industries, these connectors provide durable and efficient connectivity in critical operations.