| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17B6SB L/C |
| SKU: | AAOMS27466T17B6SB L/C |
MS27466T17B6SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466T17B6SBLC model, offer robust and reliable connectivity for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are designed to withstand extreme conditions. Featuring a wall-mounting flange shell style and bayonet coupling, they provide secure and efficient mating. The electroless nickel and cadmium olive drab finishes ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts. Ideal for military, aerospace, and industrial applications requiring high-performance connectors.