MS27466T17B6SC

Heilind Number:AAOMS27466T17B6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B6SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B6SC
SKU:AAOMS27466T17B6SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring rugged and durable connectivity. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring versatile installation options. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. With features like bayonet coupling and gold contact plating, these connectors offer high performance and reliability for critical electrical systems.