MS27466T17B8PC

Heilind Number:AAOMS27466T17B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B8PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B8PC
SKU:AAOMS27466T17B8PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, they provide efficient connectivity. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for aerospace, defense, and other rugged environments.