MS27466T17B8SA

Heilind Number:AAOMS27466T17B8SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B8SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B8SA
SKU:AAOMS27466T17B8SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connectors, compliant with MIL-DTL-38999 I specifications, come in wall mounting flange receptacle configurations with crimp-type, bayonet coupling. Utilizing gold-plated removable crimp contacts, they ensure secure connectivity with a mating type of bayonet. Suitable for military and industrial applications, these connectors guarantee durability with a mating life of 500 cycles, making them ideal for environments requiring high reliability.