MS27466T17B8SB

Heilind Number:AAOMS27466T17B8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B8SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B8SB
SKU:AAOMS27466T17B8SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility for different requirements. The high-strength aluminum shells come with options for plating, including cadmium-free finishes for RoHS compliance. Offering reliable connectivity, these connectors are ideal for military and industrial use, ensuring secure and durable performance in challenging conditions.