MS27466T17B8SD

Heilind Number:AAOMS27466T17B8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B8SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B8SD
SKU:AAOMS27466T17B8SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells can be plated in options including cadmium and electroless nickel, meeting RoHS compliance standards. Designed for military specifications, these connectors ensure durability and conductivity, making them suitable for a range of industries.