MS27466T17B99PC

Heilind Number:AAOMS27466T17B99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B99PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B99PC
SKU:AAOMS27466T17B99PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. These connectors come in high strength aluminum shells with options for plating, including RoHS certified finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring secure connections. Utilizing M39029 rear release crimp contacts, they provide reliable performance with gold plating for optimal conductivity. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for demanding industrial and aerospace environments.