MS27466T17B99PD

Heilind Number:AAOMS27466T17B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B99PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B99PD
SKU:AAOMS27466T17B99PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes. Offering RoHS compliance, these connectors are ideal for military and industrial applications requiring durability and conductivity.