MS27466T17B99SA

Heilind Number:AAOMS27466T17B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17B99SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17B99SA
SKU:AAOMS27466T17B99SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range from -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors meet stringent military specifications for harsh environments. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed of high-strength aluminum, they come with plating options like cadmium and nickel, with RoHS compliant finishes. Ideal for demanding applications, these connectors ensure reliable performance with their durable design and versatile configurations.