| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17F26PA L/C |
| SKU: | AAOMS27466T17F26PA L/C |
MS27466T17F26PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27466, offer reliable electrical connectivity in harsh environments with up to 128 contacts housed in a robust insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors are ideal for military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C and various plating options including RoHS compliant finishes, they ensure performance in challenging conditions. The connectors come in high-strength aluminum shells, with M39029 rear release crimp contacts for secure connections. Please note that this assembly does not ship with contacts.