MS27466T17F26S

Heilind Number:AAOMS27466T17F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F26S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F26S
SKU:AAOMS27466T17F26S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors provide reliable performance in demanding applications.