MS27466T17F26SB

Heilind Number:AAOMS27466T17F26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F26SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F26SB
SKU:AAOMS27466T17F26SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in a selection of plating options, including cadmium-free finishes for RoHS compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, these connectors ensure durability and conductivity with their gold-plated contacts. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications for performance and reliability.