| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17F26SC L/C |
| SKU: | AAOMS27466T17F26SC L/C |
MS27466T17F26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged durability and high performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable connectivity in demanding applications. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility for various installation needs. Constructed from high-strength aluminum with a choice of plating options, including electroless nickel and cadmium finishes, these connectors meet stringent military specifications. Operating in temperatures ranging from -65°C to 200°C, they are ideal for critical military and aerospace systems. Please note that this assembly does not ship with contacts.