MS27466T17F26SD

Heilind Number:AAOMS27466T17F26SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F26SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F26SD
SKU:AAOMS27466T17F26SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. Offering front and rear wall mount as well as jam nut receptacles, these connectors are ideal for military and aerospace applications requiring rugged and durable connectivity.