MS27466T17F35P

Heilind Number:AAOMS27466T17F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F35P
SKU:AAOMS27466T17F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with options for different plating finishes, including cadmium-free choices. They offer reliable connectivity with M39029 rear release crimp contacts, suitable for sizes 22D, 22M, 22, 20, 16, and 8. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all meeting MIL-DTL-38999 I military specifications for performance and durability. With features like bayonet coupling, gold contact plating, and environment-resistant construction, these connectors ensure secure and efficient electrical connections in critical environments.