| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS274661T17F35PB L/C |
| SKU: | AAOMS27466T17F35PB L/C |
MS274661T17F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for uncompromising performance in harsh environments, offering up to 128 contacts housed within a ruggedly sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they provide versatile installation options. Featuring M39029 rear release crimp contacts, these connectors guarantee secure and efficient electrical connections. Constructed with high-strength aluminum shells and available in a range of plating options, they are built to withstand the rigors of military and aerospace applications. Please note, this assembly does not ship with contacts.