| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS274661T17F35PD L/C |
| SKU: | AAOMS27466T17F35PD L/C |
MS274661T17F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs for reliable connectivity in harsh environments. With up to 128 contacts available in 9 shell sizes and 52 insert arrangements, these connectors offer versatility for various applications. Operating between -65 °C and 200 °C, they are suitable for extreme temperature conditions. Constructed with high-strength aluminum shells and offered in various plating options, including RoHS certified finishes, they ensure durability and reliability. Please note that this assembly does not ship with contacts.