MS27466T17F35SC

Heilind Number:AAOMS27466T17F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466T17F35SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466T17F35SC
SKU:AAOMS27466T17F35SC

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in a durable insert, offering reliable performance in harsh environments. With an operating temperature range between -65 °C and 200 °C, these connectors are ideal for a wide range of applications. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile connectivity solutions. Utilizing high-strength aluminum shells and various plating options, including RoHS certified finishes, they ensure long-lasting durability. Designed for military specifications, these circular receptacles with gold-plated contacts (contact size 22D) are suitable for demanding environments, with a service rating of M. Their bayonet coupling mechanism and environmental resistance make them a reliable choice for critical operations.