| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS274661T17F35SD L/C |
| SKU: | AAOMS27466T17F35SD L/C |
MS274661T17F35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast exceptional durability and reliability, making them ideal for harsh environmental conditions. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure electrical connections with a wide operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for various mounting options. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, these connectors meet the stringent requirements of military specification MIL-DTL-38999 I. Please note that this assembly does not ship with contacts.