| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS274661T17F35S L/C |
| SKU: | AAOMS27466T17F35S L/C |
MS274661T17F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27466 model, offer exceptional performance in harsh environments with their rugged design and wide operating temperature range of -65°C to 200°C. Featuring a wall mount flange receptacle with bayonet coupling, these connectors are ideal for military and industrial applications. With 55 female socket contacts in size 22D (included), they ensure reliable connectivity. The electroless nickel finish provides corrosion resistance, while the aluminum shell offers durability. Please note that this assembly does not ship with contacts.