| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466T17F55PC L/C |
| SKU: | AAOMS27466T17F55PC L/C |
MS27466T17F55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity in demanding environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors are designed for durability, with a wide operating temperature range of -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in various shell sizes and insert arrangements. Made of high strength aluminum, they are available in different plating options including cadmium-free finishes, ensuring compliance with RoHS regulations. Suitable for military and industrial applications, these connectors provide secure and conductive connections, ideal for harsh environments. Please note that this assembly does not ship with contacts.